Part Details for 1419239 by Phoenix Contact
Overview of 1419239 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419239-ND
|
DigiKey | COUPLING HOUSINGS D7 WITH SINGLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$7.1122 / $8.8300 | Buy Now |
DISTI #
651-1419239
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-CHWS- 1TTM25-EL-AL | 0 |
|
$8.1300 / $8.7700 | Order Now |
|
Onlinecomponents.com | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M25 - Standard | 0 |
|
$7.3600 / $10.0200 | Buy Now |
DISTI #
000000000005576611
|
Sager | Heavy Duty Power Connectors HC-STA-D07-CHWS- 1TTM25-EL-AL Min Qty: 1 | 0 |
|
$8.9400 / $10.4300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 420 |
|
RFQ | |
|
Master Electronics | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M25 - Standard | 0 |
|
$7.3600 / $10.0200 | Buy Now |
Part Details for 1419239
1419239 CAD Models
1419239 Part Data Attributes:
|
1419239
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419239
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |