Part Details for 1419232 by Phoenix Contact
Overview of 1419232 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1419232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419232-ND
|
DigiKey | CONN HOOD TOP ENTRY SZD7 PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$3.9440 / $4.9000 | Buy Now |
DISTI #
651-1419232
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-HHFS- 1TTP11-EL-AL RoHS: Compliant | 11 |
|
$4.5100 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x Pg11 - Standard | Alternative Product Available |
|
$4.0200 / $5.8700 | Buy Now |
DISTI #
1419232
|
TTI | Heavy Duty Power Connectors HC-STA-D07-HHFS- 1TTP11-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8900 / $4.9300 | Buy Now |
DISTI #
HCSTAD07HHFS1TTP11
|
TME | Enclosure: for HDC connectors, straight, for cable, PG11, size A3 Min Qty: 1 | 18 |
|
$3.5700 / $4.6000 | Buy Now |
DISTI #
000000000005576604
|
Sager | Heavy Duty Power Connectors HC-STA-D07-HHFS- 1TTP11-EL-AL Min Qty: 1 | 0 |
|
$4.9600 / $5.7900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1200 |
|
RFQ | |
|
Master Electronics | Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x Pg11 - Standard | Alternative Product Available |
|
$4.0200 / $5.8700 | Buy Now |
|
Neutron USA | Connector housing D7 power heavy duty single locking latch corrosion resistant | 11 |
|
$34.3100 | Buy Now |
Part Details for 1419232
1419232 CAD Models
1419232 Part Data Attributes:
|
1419232
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419232
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |