Part Details for 1419231 by Phoenix Contact
Overview of 1419231 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1419231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419231-ND
|
DigiKey | SLEEVE HOUSING D7 FOR SINGLE LOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$3.9440 / $4.9000 | Buy Now |
DISTI #
651-1419231
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-HHFS- 1TTM25-EL-AL RoHS: Compliant | 28 |
|
$4.5100 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M25 - Standard |
200 In Stock |
|
$4.3600 / $7.9700 | Buy Now |
DISTI #
1419231
|
TTI | Heavy Duty Power Connectors HC-STA-D07-HHFS- 1TTM25-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8500 / $4.9300 | Buy Now |
DISTI #
000000000005576603
|
Sager | Heavy Duty Power Connectors HC-STA-D07-HHFS- 1TTM25-EL-AL Min Qty: 1 | 0 |
|
$4.9600 / $5.7900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
DISTI #
3286655
|
Farnell | HOOD, TOP ENTRY, D7, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.6676 | Buy Now |
|
Master Electronics | Sleeve housing D7 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M25 - Standard |
200 In Stock |
|
$4.3600 / $7.9700 | Buy Now |
Part Details for 1419231
1419231 CAD Models
1419231 Part Data Attributes:
|
1419231
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419231
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |