-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J1554
|
Newark | Board-Board Connector, Header 5 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited 14192 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.0940 | Buy Now |
DISTI #
708-1029-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2844 In Stock |
|
$0.5776 / $1.2600 | Buy Now |
DISTI #
177-14192
|
Mouser Electronics | Headers & Wire Housings 5P PCB HEADER R/A RoHS: Compliant | 1752 |
|
$0.5770 / $1.0500 | Buy Now |
DISTI #
V99:2348_20352073
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 2444 |
|
$0.4966 / $0.7260 | Buy Now |
DISTI #
BLG14192
|
Heilind Electronics | 5 WAY PCB HEADER-RIGHT ANGLE | Americas - 1980 in Stock |
|
$0.6774 / $0.7289 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
1999 In Stock |
|
$0.5380 / $0.7870 | Buy Now |
DISTI #
14192
|
TME | Connector: wire-board, socket, male, PIN: 5, THT, angled 90°, 2.54mm Min Qty: 1 | 108 |
|
$0.6050 / $0.7790 | Buy Now |
DISTI #
BLG14192
|
Interstate Connecting Components | 5 WAY PCB HEADER-RIGHT ANGLE | 660 |
|
$0.6774 / $0.7289 | Buy Now |
DISTI #
14192
|
Avnet Abacus | 5 Positions Header Connector 0.100 (2.54mm) Through Hole, Right Angle Gold" (Alt: 14192) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
1999 In Stock |
|
$0.5380 / $0.7870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14192
Bulgin
Buy Now
Datasheet
|
Compare Parts:
14192
Bulgin
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |