Part Details for 1419182 by Phoenix Contact
Overview of 1419182 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9405
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Cat5 Rohs Compliant: Yes |Phoenix Contact 1419182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2300 / $76.2800 | Buy Now |
DISTI #
71865760
|
RS | VS-V1-C-RJ45-MNNA-PG9-8-I-5-S | Phoenix Contact 1419182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$96.9500 / $105.3800 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC connection - connection cross section: AWG 27- 24 - color: silver RoHS: Compliant | 0 |
|
$61.9900 / $79.9800 | Buy Now |
DISTI #
1419182
|
Avnet Abacus | VS-V1-C-RJ45-MNNA-PG9-8-I-5-S, VSV1CRJ45MNNAPG98I5S (Alt: 1419182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | RJ45 connector | 450 |
|
RFQ | |
|
Master Electronics | RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC connection - connection cross section: AWG 27- 24 - color: silver RoHS: Compliant | 0 |
|
$61.9900 / $79.9800 | Buy Now |
Part Details for 1419182
1419182 CAD Models
1419182 Part Data Attributes
|
1419182
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419182
Phoenix Contact
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |