Part Details for 1419179 by Phoenix Contact
Overview of 1419179 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419179-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.5600 | Buy Now |
DISTI #
651-1419179
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PPC/PL-IP20-93K- LI/5,0 RoHS: Compliant | 0 |
|
$124.4500 / $133.7200 | Order Now |
DISTI #
71869490
|
RS | VS-PPC/PL-IP20-93K-LI/5 0 | Phoenix Contact 1419179 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.9400 / $139.0700 | RFQ |
|
Onlinecomponents.com | Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 connector/IP67 push-pull - plastic on RJ45 connector/IP20 - length: 5 m RoHS: Compliant | 0 |
|
$110.5200 / $142.5200 | Buy Now |
DISTI #
000000000003668885
|
Sager | Ethernet Cables / Networking Cables VS-PPC/PL-IP20-93K- LI/5,0 Min Qty: 1 | 0 |
|
$138.7500 / $155.4000 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 2500 |
|
RFQ | |
|
Master Electronics | Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 connector/IP67 push-pull - plastic on RJ45 connector/IP20 - length: 5 m RoHS: Compliant | 0 |
|
$110.5200 / $142.5200 | Buy Now |
Part Details for 1419179
1419179 CAD Models
1419179 Part Data Attributes
|
1419179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419179
Phoenix Contact
CABLE ASSY RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |