Part Details for 1419173 by Phoenix Contact
Overview of 1419173 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1419173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419173-ND
|
DigiKey | CABLE CAT5E 4COND 22AWG RED 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$554.2800 | Buy Now |
DISTI #
651-1419173
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-OE-OE-93K-100,0 RoHS: Compliant | 0 |
|
$518.6800 / $553.4500 | Order Now |
|
Onlinecomponents.com | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - Red RAL 3020 - shielded - free cable end - on free cable end - cable length: 100 m RoHS: Compliant | 0 |
|
$467.8600 / $510.3900 | Buy Now |
DISTI #
000000000003668879
|
Sager | Ethernet Cables / Networking Cables VS-OE-OE-93K-100,0 Min Qty: 1 | 0 |
|
$561.3100 / $582.1000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
|
Master Electronics | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - Red RAL 3020 - shielded - free cable end - on free cable end - cable length: 100 m RoHS: Compliant | 0 |
|
$467.8600 / $510.3900 | Buy Now |