Part Details for 1419172 by Phoenix Contact
Overview of 1419172 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419172-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1800 | Buy Now |
DISTI #
651-1419172
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-MSDS- OE-93K-LI/2,0 RoHS: Compliant | 0 |
|
$38.8800 / $41.1800 | Order Now |
|
Onlinecomponents.com | Bus system cable - Sercos CAT5 (100 Mbps) - 4-position - PVC - Red RAL 3020 - Plug straight M12 / IP67 - coding: D - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$34.3300 / $43.6100 | Buy Now |
DISTI #
000000000003668878
|
Sager | Ethernet Cables / Networking Cables VS-MSDS- OE-93K-LI/2,0 Min Qty: 1 | 0 |
|
$41.7000 / $46.7100 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1200 |
|
RFQ | |
|
Master Electronics | Bus system cable - Sercos CAT5 (100 Mbps) - 4-position - PVC - Red RAL 3020 - Plug straight M12 / IP67 - coding: D - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$34.3300 / $43.6100 | Buy Now |
Part Details for 1419172
1419172 CAD Models
1419172 Part Data Attributes:
|
1419172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419172
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |