Part Details for 1419161 by Phoenix Contact
Overview of 1419161 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419161-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.2100 | Buy Now |
DISTI #
651-1419161
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-MSDBPS-OE-93K- LI/5,0 RoHS: Compliant | 0 |
|
$86.3100 / $89.2000 | Order Now |
|
Onlinecomponents.com | Assembled Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - M12 flush-type plug - rear mounting - SPEEDCON 4-pos. on free conductor end - length: 5 m RoHS: Compliant | 0 |
|
$73.2700 / $94.4900 | Buy Now |
DISTI #
000000000003668871
|
Sager | Ethernet Cables / Networking Cables VS-MSDBPS-OE-93K- LI/5,0 Min Qty: 1 | 0 |
|
$90.3400 / $101.1800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1600 |
|
RFQ | |
|
Master Electronics | Assembled Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - M12 flush-type plug - rear mounting - SPEEDCON 4-pos. on free conductor end - length: 5 m RoHS: Compliant | 0 |
|
$73.2700 / $94.4900 | Buy Now |
Part Details for 1419161
1419161 CAD Models
1419161 Part Data Attributes:
|
1419161
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419161
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |