Part Details for 1419155 by Phoenix Contact
Overview of 1419155 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419155-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9000 | Buy Now |
DISTI #
651-1419155
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-FSDBPS-OE-93K- LI/1,0 RoHS: Compliant | 0 |
|
$62.5900 / $64.9000 | Order Now |
|
Onlinecomponents.com | Assembled Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - M12 flush-type socket - rear mounting - SPEEDCON 4-pos. on free conductor end - length: 1 m RoHS: Compliant | 0 |
|
$52.8000 / $68.7400 | Buy Now |
DISTI #
000000000003668865
|
Sager | Ethernet Cables / Networking Cables VS-FSDBPS-OE-93K- LI/1,0 Min Qty: 1 | 0 |
|
$65.7300 / $73.6100 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 410 |
|
RFQ | |
|
Master Electronics | Assembled Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - M12 flush-type socket - rear mounting - SPEEDCON 4-pos. on free conductor end - length: 1 m RoHS: Compliant | 0 |
|
$52.8000 / $68.7400 | Buy Now |
Part Details for 1419155
1419155 CAD Models
1419155 Part Data Attributes:
|
1419155
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419155
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |