Part Details for 1419126 by Phoenix Contact
Overview of 1419126 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1419126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419126-ND
|
DigiKey | CBL 4POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7100 | Buy Now |
DISTI #
651-1419126
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MR/ 0,3-961/M12FR VA RoHS: Compliant | 0 |
|
$62.9800 / $66.7100 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.3 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$52.7400 / $68.6600 | Buy Now |
DISTI #
000000000003668841
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MR/ 0,3-961/M12FR VA Min Qty: 1 | 0 |
|
$67.5500 / $75.6600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 450 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.3 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$52.7400 / $68.6600 | Buy Now |
Part Details for 1419126
1419126 CAD Models
1419126 Part Data Attributes:
|
1419126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419126
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.019 Ω | |
Shielding | YES | |
Stranding | 7X0.4 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |