Part Details for 1419122 by Phoenix Contact
Overview of 1419122 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1419122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419122-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8300 | Buy Now |
DISTI #
651-1419122
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 5,0-961/M12FR VA RoHS: Compliant | 0 |
|
$88.3600 / $92.8300 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 5 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$74.7000 / $96.3300 | Buy Now |
DISTI #
000000000003668837
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 5,0-961/M12FR VA Min Qty: 1 | 0 |
|
$94.0100 / $105.2800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1700 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 5 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$74.7000 / $96.3300 | Buy Now |
Part Details for 1419122
1419122 CAD Models
1419122 Part Data Attributes:
|
1419122
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419122
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.019 Ω | |
Shielding | YES | |
Stranding | 7X0.4 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |