-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8301
|
Newark | Relay Sockets & Hardware Din Rail 36 |Amp Te Connectivity 1419111-6 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$19.4900 / $22.6100 | Buy Now |
DISTI #
1419111-6
|
Avnet Americas | Connector Accessories Relay Socket Mounting DIN Rail Track Aluminum - Bulk (Alt: 1419111-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 6 Days Container: Bulk | 107 Factory Stock |
|
$13.5135 / $13.9746 | Buy Now |
DISTI #
71210397
|
RS | DIN Rail, Top Hat, Slotted Aluminum, 36.0 inches x 1.37 inches x .405 inches | TE Connectivity 1419111-6 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7000 | RFQ |
|
Future Electronics | DIN Rail Style Mounting Track RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$13.9100 / $14.2500 | Buy Now |
DISTI #
AMP1419111-6
|
Heilind Electronics | 24A110 DIN MOUNTNG TRACK | Americas - 165 in Stock |
|
$16.6320 / $17.9115 | Buy Now |
|
Onlinecomponents.com | 24A110=TRACK,MOUNTING RoHS: Compliant |
475 In Stock 107 Factory Stock |
|
$11.7100 / $23.8700 | Buy Now |
DISTI #
16318785
|
Verical | Relay Accessories DIN Track for Electromechanical Relay RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 86 |
|
$17.0000 / $22.5100 | Buy Now |
DISTI #
1419111-6
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 472 In Stock |
|
$12.3700 / $20.0500 | Buy Now |
DISTI #
14191116-TEC
|
TME | 1419111-6 | 6 |
|
Buy Now | |
DISTI #
AMP1419111-6
|
Interstate Connecting Components | 24A110 DIN MOUNTNG TRACK | 55 |
|
$16.6320 / $17.9115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419111-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419111-6
TE Connectivity
Relay Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET | |
Housing Material | ALUMINUM | |
Termination Type | SOLDER |