-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5695
|
Newark | Conn, Header, 5Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited 14191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$0.5750 / $1.1400 | Buy Now |
DISTI #
09J1553
|
Newark | Board-Board Connector, Header 5 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Buccaneer Series Rohs Compliant: Yes |Bulgin Limited 14191 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4850 | Buy Now |
DISTI #
708-1028-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8230 In Stock |
|
$0.5239 / $1.1400 | Buy Now |
DISTI #
177-14191
|
Mouser Electronics | Headers & Wire Housings 5P PCB HEADER STR RoHS: Compliant | 1582 |
|
$0.5230 / $1.1300 | Buy Now |
DISTI #
V99:2348_20352074
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1000 |
|
$0.4918 / $1.0391 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1178 In Stock |
|
$0.4793 / $0.7140 | Buy Now |
DISTI #
51558153
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 100 Package Multiple: 50 Date Code: 1514 | Americas - 1150 |
|
$0.7525 / $0.9917 | Buy Now |
DISTI #
27621288
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 13 Package Multiple: 1 | Americas - 1000 |
|
$0.4918 / $0.8941 | Buy Now |
DISTI #
78063813
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 150 Package Multiple: 1 | Americas - 700 |
|
$0.6818 / $0.7258 | Buy Now |
DISTI #
77357516
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 88 Package Multiple: 1 | Americas - 518 |
|
$0.6303 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14191
Bulgin
Buy Now
Datasheet
|
Compare Parts:
14191
Bulgin
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |