Part Details for 1419097 by Phoenix Contact
Overview of 1419097 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419097-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3900 | Buy Now |
DISTI #
651-1419097
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- M12MR/ 2,0-961 VA RoHS: Compliant | 0 |
|
$41.9100 / $44.3900 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - Plug angled M12 - A-coded - on free cable end - cable length: 2 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$37.0100 / $47.0100 | Buy Now |
DISTI #
000000000003668812
|
Sager | Sensor Cables / Actuator Cables SAC-3P- M12MR/ 2,0-961 VA Min Qty: 1 | 0 |
|
$44.9600 / $50.3500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 4000 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - Plug angled M12 - A-coded - on free cable end - cable length: 2 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$37.0100 / $47.0100 | Buy Now |
Part Details for 1419097
1419097 CAD Models
1419097 Part Data Attributes:
|
1419097
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419097
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |