Part Details for 1419083 by Phoenix Contact
Overview of 1419083 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419083-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3500 | Buy Now |
DISTI #
651-1419083
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5,0-961/M12FS VA RoHS: Compliant | 0 |
|
$57.9000 / $60.3500 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$50.3300 / $63.9300 | Buy Now |
DISTI #
000000000003668798
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5,0-961/M12FS VA Min Qty: 1 | 0 |
|
$61.1200 / $68.4500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1700 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS PA (31.25 kbps) - 3-position - PVC - blue RAL 5015 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - For Ex area with high-grade steel knurl RoHS: Compliant | 0 |
|
$50.3300 / $63.9300 | Buy Now |
Part Details for 1419083
1419083 CAD Models
1419083 Part Data Attributes
|
1419083
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419083
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |