Part Details for 1419079 by Phoenix Contact
Overview of 1419079 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419079-ND
|
DigiKey | CBL 5POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.3400 | Buy Now |
DISTI #
651-1419079
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MR/15,0-923/ FR CAN SCO RoHS: Compliant | 0 |
|
$114.0400 / $116.3400 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 15 m - Connector unshielded RoHS: Compliant | 0 |
|
$95.5600 / $123.2300 | Buy Now |
DISTI #
000000000003668794
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MR/15,0-923/ FR CAN SCO Min Qty: 1 | 0 |
|
$117.8200 / $131.9600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1200 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug angled M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 15 m - Connector unshielded RoHS: Compliant | 0 |
|
$95.5600 / $123.2300 | Buy Now |
Part Details for 1419079
1419079 CAD Models
1419079 Part Data Attributes:
|
1419079
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419079
Phoenix Contact
CBL 5POS FMALE,RA-MALE,RA 15M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |