-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6319
|
Newark | Vs-08-Rj45-10G/Q |Phoenix Contact 1419001 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2680-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
355 In Stock |
|
$36.1780 / $38.6900 | Buy Now |
DISTI #
651-1419001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-08-RJ45-10G/Q IP20 CAT6a PLUG RoHS: Compliant | 107 |
|
$37.8200 / $45.4900 | Buy Now |
DISTI #
V36:1790_10635389
|
Arrow Electronics | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2431 | Americas - 16 |
|
$35.3400 / $38.5800 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - IP20 - CAT6<sub>A</sub> - 8-pos. - with QUICKON fast connection technology - for 26 ... 24 AWG 1-wire and 7-wire conductors - color: black RoHS: Compliant |
28 In Stock 1158 Factory Stock |
|
$33.4500 / $40.9000 | Buy Now |
DISTI #
79054693
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1807 | Americas - 27 |
|
$44.8240 / $53.1700 | Buy Now |
DISTI #
84467240
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 16 |
|
$35.3400 / $38.5800 | Buy Now |
DISTI #
1419001
|
TTI | Modular Connectors / Ethernet Connectors VS-08-RJ45-10G/Q IP20 CAT6a PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.0800 / $39.5100 | Buy Now |
DISTI #
VS08RJ4510GQ
|
TME | Connector: RJ45, plug, PIN: 8, Cat: 6a, silver plated, Layout: 8p8c Min Qty: 1 | 41 |
|
$20.2600 / $32.2300 | Buy Now |
DISTI #
000000000003477737
|
Sager | Modular Connectors / Ethernet Connectors VS-08-RJ45-10G/Q IP20 CAT6a PLUG Min Qty: 1 | 0 |
|
$45.4900 / $50.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419001
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |