There are no models available for this part yet.
Overview of 1419000000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1419000000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K4842
|
Newark | Rsv1,6 B36 Gr Bx |Weidmuller 1419000000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.5800 | Buy Now | |
DISTI #
281-5625-ND
|
DigiKey | CONN RCPT HSG 36POS 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3117 / $9.1100 | Buy Now | |
DISTI #
1419000000
|
Avnet Americas | Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 1419000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0739 / $4.6931 | Buy Now | |
DISTI #
470-1419000000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 B36 GR BX RoHS: Compliant | 0 |
|
$4.3500 / $8.4900 | Order Now | |
Onlinecomponents.com | Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Gray Box RoHS: Compliant |
60 In Stock 30 On Order |
|
$4.5100 / $8.9600 | Buy Now | ||
DISTI #
1419000000
|
Avnet Abacus | (Alt: 1419000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Gray Box RoHS: Compliant |
60 In Stock 30 On Order |
|
$4.5100 / $8.9600 | Buy Now |