Part Details for 1419 by TE Connectivity
Overview of 1419 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1419BRMZ | Analog Devices | 2.5ohm Max Ron ±15V/+12V/+5V i | |
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC1419ACG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ |