There are no models available for this part yet.
Overview of 1419 by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1419BRMZ | Analog Devices | 2.5ohm Max Ron ±15V/+12V/+5V i | |
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC1419ACG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ |