Part Details for 1418X18 by Hammond Manufacturing
Overview of 1418X18 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418X18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6253
|
Newark | Enclosure, Free Stand, Steel, Gray, Enclosure Type:Free Stand, Enclosure Material:Steel, External Height - Metric:1.83M, External Width - Metric:764Mm, External Depth - Metric:459Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418X18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2,042.8100 / $2,066.2500 | Buy Now |
DISTI #
4917-1418X18-ND
|
DigiKey | CABINET STEEL 18X30X72 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
13 In Stock |
|
$2,396.0500 | Buy Now |
DISTI #
546-1418X18
|
Mouser Electronics | Electrical Enclosures N12 Freestanding Encl - 72 x 30 x 18 - Steel/Gray RoHS: Compliant | 0 |
|
$2,097.4400 | Order Now |
DISTI #
70306068
|
RS | Enclosure, Freestanding, Mild Steel, NEMA 12, Single Access, 72 X 30 X 18 | Hammond Manufacturing 1418X18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,823.7500 / $1,979.2700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, freestanding, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 13 Factory Stock |
|
$1,670.5900 / $1,711.8400 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, freestanding, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 13 Factory Stock |
|
$1,670.5900 / $1,711.8400 | Buy Now |