Part Details for 1418W24 by Hammond Manufacturing
Overview of 1418W24 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418W24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6247
|
Newark | Enclosure, Free Stand, Steel, Gray, Enclosure Type:Free Stand, Enclosure Material:Steel, External Height - Metric:1.83M, External Width - Metric:611Mm, External Depth - Metric:611Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418W24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,252.9700 / $2,261.6900 | Buy Now |
DISTI #
3937-1418W24-ND
|
DigiKey | CABINET STEEL 24X24X72 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$3,432.3635 / $4,013.2400 | Buy Now |
DISTI #
4917-1418W24-ND
|
DigiKey | CABINET STEEL 24X24X72 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$2,479.2500 | Buy Now |
DISTI #
546-1418W24
|
Mouser Electronics | Electrical Enclosures N12 Freestanding Encl - 72 x 24 x 24 - Steel/Gray RoHS: Compliant | 0 |
|
$2,307.4200 | Order Now |
DISTI #
70306060
|
RS | Enclosure, Freestanding, Mild Steel, NEMA 12, Single Access, 72 X 24 X 24 | Hammond Manufacturing 1418W24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,196.4500 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, freestanding, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 1 Factory Stock |
|
$1,884.7100 / $1,991.9100 | Buy Now |
|
Powell Electronics | N12FREE STDG BOX 71.87X24X24 Min Qty: 1 | 1 |
|
$1,887.8000 / $2,207.2800 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, freestanding, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 1 Factory Stock |
|
$1,884.7100 / $1,991.9100 | Buy Now |