Part Details for 1418N4SSC8 by Hammond Manufacturing
Overview of 1418N4SSC8 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4SSC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2771
|
Newark | N4X Enclosure, Wall Mount. W/Panel,20X16X8, 304Ss, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:406Mm, External Depth - Metric:203Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1418N4SSC8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$926.7500 / $962.5100 | Buy Now |
DISTI #
3937-1418N4SSC8-ND
|
DigiKey | BOX S STL NATURAL 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$1,802.9455 / $2,108.0500 | Buy Now |
DISTI #
1418N4SSC8-ND
|
DigiKey | BOX S STL NATURAL 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$861.6100 | Buy Now |
DISTI #
546-1418N4SSC8
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl w/panel - 20 x 16 x 8 - 304 SS RoHS: Compliant | 0 |
|
$861.6000 / $861.6100 | Order Now |
DISTI #
70166170
|
RS | Enclosure,304 Stainless Steel, NEMA4X, Clamped Cover,20x16x8in, Panel Incl. | Hammond Manufacturing 1418N4SSC8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$935.1700 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 75 Factory Stock |
|
$1,002.1400 / $1,061.3600 | Buy Now |
|
Powell Electronics | NEMA 4X ENCL PANL 20X16X8 Min Qty: 1 | 50 |
|
$991.6200 / $1,159.4300 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 75 Factory Stock |
|
$1,002.1400 / $1,061.3600 | Buy Now |