Part Details for 1418N4S10 by Hammond Manufacturing
Overview of 1418N4S10 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3542
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.22M, External Width - Metric:914Mm, External Depth - Metric:254Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1418N4S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,600.2600 / $1,605.0000 | Buy Now |
DISTI #
4917-1418N4S10-ND
|
DigiKey | BOX STEEL GRAY 48"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
4 In Stock |
|
$1,701.8500 | Buy Now |
DISTI #
3937-1418N4S10-ND
|
DigiKey | BOX STEEL GRAY 48"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$2,566.3635 / $3,000.6700 | Buy Now |
DISTI #
546-1418N4S10
|
Mouser Electronics | Electrical Enclosures N4 Wallmount Encl w/panel - 48 x 36 x 10 - Steel/Gray RoHS: Compliant | 0 |
|
$1,491.4000 / $1,496.1100 | Order Now |
DISTI #
70305931
|
RS | Enclosure, Wallmount, Steel, NEMA 4, 48 X 36 X 10, Hinge, Panel | Hammond Manufacturing 1418N4S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,511.0700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 4 Factory Stock |
|
$1,409.1900 / $1,489.3400 | Buy Now |
|
Powell Electronics | PANEL ENCL. 48X36X10 Min Qty: 1 | 3 |
|
$1,411.5000 / $1,650.3700 | Buy Now |
|
Master Electronics | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 4 Factory Stock |
|
$1,409.1900 / $1,489.3400 | Buy Now |