There are no models available for this part yet.
Overview of 1418N4K8 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1418N4K8 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B6192
|
Newark | Enclosure, Wall Mount, Steel, Grey, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:610Mm, External Depth - Metric:762Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418N4K8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$851.9300 / $865.8400 | Buy Now | |
DISTI #
4917-1418N4K8-ND
|
DigiKey | BOX STEEL GRAY 30"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
23 In Stock |
|
$911.4900 | Buy Now | |
DISTI #
3937-1418N4K8-ND
|
DigiKey | BOX STEEL GRAY 30"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
17 In Stock |
|
$1,374.5275 / $1,607.1300 | Buy Now | |
DISTI #
546-1418N4K8
|
Mouser Electronics | Electrical Enclosures N4 Wallmount Encl w/panel - 30 x 24 x 8 - Steel/Gray RoHS: Compliant | 0 |
|
$816.2300 / $824.9800 | Order Now | |
DISTI #
70242367
|
RS | Enclosure, Wallmount, Steel, NEMA 4, 30 X 24 X 8, Hinge, Panel | Hammond Manufacturing 1418N4K8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$798.7600 | RFQ | |
Onlinecomponents.com | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 23 Factory Stock |
|
$764.0100 / $809.1500 | Buy Now | ||
Powell Electronics | NEMA4 PNL ENCL 30X24X8 Min Qty: 1 | 15 |
|
$755.9900 / $883.9200 | Buy Now | ||
Master Electronics | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 23 Factory Stock |
|
$764.0100 / $809.1500 | Buy Now |
CAD Models for 1418N4K8 by Hammond Manufacturing
Part Data Attributes for 1418N4K8 by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|