Part Details for 1418AW18 by Hammond Manufacturing
Overview of 1418AW18 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418AW18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6084
|
Newark | Enclosure, Free Stand, Steel, Gray, Enclosure Type:Free Stand, Enclosure Material:Steel, External Height - Metric:1.53M, External Width - Metric:1.22M, External Depth - Metric:459Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418AW18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,736.0200 | Buy Now |
DISTI #
4917-1418AW18-ND
|
DigiKey | CABINET STEEL 18X48X60 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$21.3500 | Buy Now |
DISTI #
546-1418AW18
|
Mouser Electronics | Electrical Enclosures N12 Freestanding Encl, Dbl Door - 60 x 48 x 18 - Steel/Gray RoHS: Compliant | 0 |
|
$2,684.7000 | Order Now |
DISTI #
70305848
|
RS | Enclosure, Freestanding, Mild Steel, NEMA 12, Two Door, Hinge Door | Hammond Manufacturing 1418AW18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,595.3300 / $2,816.5900 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, two door, freestanding, ANSI 61 grey, steel, with handle RoHS: Compliant | 3 Factory Stock |
|
$2,473.4500 / $2,534.5200 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, two door, freestanding, ANSI 61 grey, steel, with handle RoHS: Compliant | 3 Factory Stock |
|
$2,473.4500 / $2,534.5200 | Buy Now |