-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER 3 REC.HSG.16POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3490
|
Newark | Housing, Rcpt, Micro Timer Contact, Product Range:Micro Timer 3 Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Micro Timer 3 Series Power Contacts, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 1418984-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$2.9500 / $4.2400 | Buy Now |
DISTI #
A127954-ND
|
DigiKey | CONN RCPT HSG 16POS 4.00MM Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2056 / $4.0800 | Buy Now |
DISTI #
1418984-1
|
Avnet Americas | Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount - Boxed Product (Development Kits) (Alt: 1418984-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$1.9088 / $2.2970 | Buy Now |
DISTI #
571-1418984-1
|
Mouser Electronics | Automotive Connectors 16P MICRO TIMER HSG RoHS: Compliant | 414 |
|
$2.1400 / $4.0800 | Buy Now |
DISTI #
E02:0323_02364262
|
Arrow Electronics | Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2418 | Europe - 420 |
|
$2.2303 / $4.4172 | Buy Now |
|
Future Electronics | Position Rectangular Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.1200 / $2.2300 | Buy Now |
DISTI #
AMP1418984-1
|
Heilind Electronics | MICRO TIMER 3 REC.HSG.16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO TIMER 3 REC.HSG.16POS. RoHS: Compliant |
222 In Stock |
|
$2.2900 / $3.2200 | Buy Now |
DISTI #
80942294
|
Verical | Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2418 | Americas - 420 |
|
$2.3732 | Buy Now |
DISTI #
77317104
|
Verical | Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 219 |
|
$2.5238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1418984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1418984-1
TE Connectivity
MICRO TIMER 3 REC.HSG.16POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.9 inch | |
Body Depth | 0.815 inch | |
Body Length | 1.633 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |