Part Details for 1418971-1 by TE Connectivity
Overview of 1418971-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418971-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1418971-1TR-ND
|
DigiKey | CENTER CONTACT, PLUG Min Qty: 140000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
DISTI #
1418971-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 1418971-1) RoHS: Compliant Min Qty: 140000 Package Multiple: 28000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 140000 Package Multiple: 28000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0820 | Buy Now |
DISTI #
AMP1418971-1
|
Heilind Electronics | CENTER CONTACT, PLUG | Americas - 0 in Stock |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | CENTER CONTACT, PLUG RoHS: Compliant | 0 |
|
$0.0871 / $0.2449 | Buy Now |
DISTI #
AMP1418971-1
|
Interstate Connecting Components | CENTER CONTACT, PLUG | 0 |
|
$0.1000 | Buy Now |
|
Master Electronics | CENTER CONTACT, PLUG RoHS: Compliant | 0 |
|
$0.0871 / $0.2449 | Buy Now |
Part Details for 1418971-1
1418971-1 CAD Models
1418971-1 Part Data Attributes
|
1418971-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1418971-1
TE Connectivity
CENTER CONTACT, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |