-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 1.5K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0749
|
Newark | Mcp1.5K, Seal, Awg16 Rohs Compliant: Yes |Amp Te Connectivity 1418884-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9599 |
|
$0.1230 / $0.1720 | Buy Now |
DISTI #
41AJ2614
|
Newark | Automotive Connectors Mcp1.5K Seal Awg16 |Amp Te Connectivity 1418884-3 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1740 | Buy Now |
DISTI #
17-1418884-3CT-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP SILVER Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6690 In Stock |
|
$0.1229 / $0.2900 | Buy Now |
DISTI #
34P0749
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bulk (Alt: 34P0749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 9599 Partner Stock |
|
$0.1520 / $0.2940 | Buy Now |
DISTI #
1418884-3
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: 1418884-3) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1418884-3
|
Mouser Electronics | Automotive Connectors MCP1.5K SEAL AWG16 RoHS: Compliant | 18000 |
|
$0.1270 / $0.1530 | Buy Now |
DISTI #
571-1418884-3-MR
|
Mouser Electronics | Automotive Connectors MCP1.5K SEAL AWG16 Reel of 1000 RoHS: Compliant | 12000 |
|
$0.1830 | Buy Now |
DISTI #
571-1418884-3-CT
|
Mouser Electronics | Automotive Connectors MCP1.5K SEAL AWG16 Cut Strip of 100 RoHS: Compliant | 10800 |
|
$0.2200 | Buy Now |
DISTI #
571-1418884-3-LP
|
Mouser Electronics | Automotive Connectors MCP1.5K SEAL AWG16 Loose Piece RoHS: Compliant | 2234 |
|
$0.2660 / $0.3800 | Buy Now |
DISTI #
E02:0323_01871230
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks Date Code: 2432 | Europe - 27000 |
|
$0.1194 / $0.1483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1418884-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1418884-3
TE Connectivity
AMP MCP 1.5K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.074 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 17 AWG |