Part Details for 1418879 by Phoenix Contact
Overview of 1418879 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1418879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1418879-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$55.3240 / $68.3000 | Buy Now |
DISTI #
651-1418879
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP20/10G-IP20/ 10G-94F/5 RoHS: Compliant | 5 |
|
$55.3200 / $68.2900 | Buy Now |
DISTI #
71865755
|
RS | VS-IP20/10G-IP20/10G-94F/5 | Phoenix Contact 1418879 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$62.0800 / $68.9800 | Buy Now |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$55.5700 / $72.3400 | Buy Now |
DISTI #
1418879
|
TTI | Ethernet Cables / Networking Cables VS-IP20/10G-IP20/ 10G-94F/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.3800 / $64.6900 | Buy Now |
DISTI #
000000000003477736
|
Sager | Ethernet Cables / Networking Cables VS-IP20/10G-IP20/ 10G-94F/5 Min Qty: 1 | 0 |
|
$69.1700 / $77.4700 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 740 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$55.5700 / $72.3400 | Buy Now |