-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TABS BENT 90 0.315 X .740 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0849
|
Newark | Contact, Tab, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:4.1Mm, Terminal Plating:-, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 141879-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 | Buy Now |
DISTI #
A130995-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
46309 In Stock |
|
$0.1500 / $0.3100 | Buy Now |
DISTI #
141879-1
|
Avnet Americas | Quick Disconnect Terminal M 10.3mm 8mm Loose Piece - Bulk (Alt: 141879-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0869 / $0.1209 | Buy Now |
DISTI #
84R0849
|
Avnet Americas | Quick Disconnect Terminal M 10.3mm 8mm Loose Piece - Bulk (Alt: 84R0849) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.1640 / $0.2610 | Buy Now |
DISTI #
571-141879-1
|
Mouser Electronics | Terminals TAB FASTON 6,35 RoHS: Compliant | 6483 |
|
$0.1290 / $0.2900 | Buy Now |
DISTI #
E02:0323_02043199
|
Arrow Electronics | Quick Disconnect Terminal Brass M 10.3mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2315 | Europe - 44208 |
|
$0.0744 / $0.1703 | Buy Now |
|
Future Electronics | FASTON 250 TABS BENT 90 0.315 X .740 BR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.1260 / $0.1300 | Buy Now |
DISTI #
AMP141879-1
|
Heilind Electronics | TAB FASTON 6,35 | Americas - 0 in Stock |
|
$0.1519 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,BR RoHS: Compliant |
3000 In Stock |
|
$0.1188 / $0.1467 | Buy Now |
DISTI #
69707494
|
Verical | Quick Disconnect Terminal Brass M 10.3mm Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2315 | Americas - 44175 |
|
$0.0763 / $0.1021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
141879-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141879-1
TE Connectivity
FASTON 250 TABS BENT 90 0.315 X .740 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |