Part Details for 1418787 by Phoenix Contact
Overview of 1418787 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7491
|
Newark | D Sub Crimp Contact, 28-26Awg Rohs Compliant: Yes |Phoenix Contact 1418787 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$1.0400 / $1.6300 | Buy Now |
DISTI #
1418787-ND
|
DigiKey | CONN D-SUB SOCKET 26-28AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: - |
200 In Stock |
|
$1.0900 | Buy Now |
DISTI #
651-1418787
|
Mouser Electronics | D-Sub Contacts CUC-DSC-J1BAU- S/DSC28 RoHS: Compliant | 1706 |
|
$1.0500 / $1.5100 | Buy Now |
DISTI #
71692049
|
RS | D-Sub contact, Female Socket, Machined, Crimp, Signal, Copper Alloy | Phoenix Contact 1418787 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 161 |
|
$1.2200 / $1.5500 | Buy Now |
|
Onlinecomponents.com | D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 28- 26 RoHS: Compliant |
528 In Stock |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
78448861
|
Verical | 1418787 Min Qty: 100 Package Multiple: 100 Date Code: 2112 | Americas - 500 |
|
$1.7086 | Buy Now |
DISTI #
1418787
|
TTI | D-Sub Contacts CUC-DSC-J1BAU- S/DSC28 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.0300 / $1.1900 | Buy Now |
DISTI #
000000000005652077
|
Sager | D-Sub Contacts CUC-DSC-J1BAU- S/DSC28 Min Qty: 100 | 0 |
|
$1.3700 / $1.5200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB crimp contact | 1200 |
|
RFQ | |
|
Master Electronics | D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 28- 26 RoHS: Compliant |
528 In Stock |
|
$1.0200 / $1.2900 | Buy Now |
Part Details for 1418787
1418787 CAD Models
1418787 Part Data Attributes
|
1418787
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1418787
Phoenix Contact
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |