There are no models available for this part yet.
Overview of 1418623 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1418623 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1418623-ND
|
DigiKey | INSERT FEMALE 7POS PE CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
59 In Stock |
|
$8.0475 / $9.9900 | Buy Now | |
DISTI #
651-1418623
|
Mouser Electronics | Heavy Duty Power Connectors HC-Q07-I-CT-M/F RoHS: Compliant | 73 |
|
$8.0400 / $9.9900 | Buy Now | |
Onlinecomponents.com | Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 400 V - 12 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$8.3300 / $11.3300 | Buy Now | ||
DISTI #
1418623
|
TTI | Heavy Duty Power Connectors HC-Q07-I-CT-M/F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.9600 / $9.5000 | Buy Now | |
DISTI #
000000000005576596
|
Sager | Heavy Duty Power Connectors HC-Q07-I-CT-M/F Min Qty: 1 | 0 |
|
$10.3000 / $12.0200 | Buy Now | |
Dynamic Solutions GmbH | Contact insert | 1200 |
|
RFQ | |||
Master Electronics | Contact insert - number of positions: 7+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 400 V - 12 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$8.3300 / $11.3300 | Buy Now |
CAD Models for 1418623 by Phoenix Contact
Part Data Attributes for 1418623 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|