Part Details for 141815143000 by Wurth Elektronik
Overview of 141815143000 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 141815143000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0104
|
Newark | Optocoupler, Transistor, 5Kv, Smt Dip Rohs Compliant: Yes |Wurth Elektronik 141815143000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1437 |
|
$0.6470 / $0.8080 | Buy Now |
DISTI #
732-141815143000CT-ND
|
DigiKey | WL-OCDA - OPTOCOUPLER DARLINGTON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$0.4120 / $0.7100 | Buy Now |
DISTI #
710-141815143000
|
Mouser Electronics | Transistor Output Optocouplers WL-OCDA VCE 40V VISO 5K VRMS DIP 4 SL RoHS: Compliant | 1324 |
|
$0.4120 / $0.7100 | Buy Now |
DISTI #
3934844
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5KV, SMT DIP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1437 |
|
$0.5255 / $0.7529 | Buy Now |
DISTI #
3934844RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5KV, SMT DIP RoHS: Compliant Min Qty: 100 Container: Reel | 1437 |
|
$0.5255 / $0.5861 | Buy Now |
DISTI #
3934844
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, SMT DIP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1437 |
|
$0.3857 / $0.8241 | Buy Now |
DISTI #
3934844RL
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, SMT DIP RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1437 |
|
$0.3857 / $0.5636 | Buy Now |
Part Details for 141815143000
141815143000 CAD Models
141815143000 Part Data Attributes:
|
141815143000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
141815143000
Wurth Elektronik
Darlington Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR, POLYSTYRENE, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES |