Part Details for 1418053 by Phoenix Contact
Overview of 1418053 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1418053-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$38.6420 / $41.0500 | Buy Now |
DISTI #
651-1418053
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-5P- 15 0-542/ FS SH SCO BK RoHS: Compliant | 0 |
|
$40.2300 / $49.9300 | Order Now |
DISTI #
V99:2348_14265292
|
Arrow Electronics | Sensor/Actuator cable, 5-position, PVC, yellow, shielded, free cable end, on Socket straight M12 SPEEDCON, A- RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1649 | Americas - 3 |
|
$7.5660 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 160 Factory Stock |
|
$39.5500 / $49.8600 | Buy Now |
DISTI #
25888732
|
Verical | Sensor/Actuator cable, 5-position, PVC, yellow, shielded, free cable end, on Socket straight M12 SPEEDCON, A- RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 3 |
|
$7.5660 | Buy Now |
DISTI #
000000000005384178
|
Sager | Ethernet Cables / Networking Cables SAC-5P- 15 0-542/ FS SH SCO BK Min Qty: 1 | 0 |
|
$48.5800 / $54.4100 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 160 Factory Stock |
|
$39.5500 / $49.8600 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables SAC-5P- 15 0-542/ FS SH SCO BK | 50 |
|
$150.4300 | Buy Now |