Part Details for 1417967 by Phoenix Contact
Overview of 1417967 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417967-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 65.6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$24.2368 / $27.2700 | Buy Now |
DISTI #
651-1417967
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-20 0-542/ FS SCO BK RoHS: Compliant | 0 |
|
$25.1700 / $35.1300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 18 Factory Stock |
|
$24.8000 / $31.2700 | Buy Now |
DISTI #
1417967
|
TTI | Sensor Cables / Actuator Cables SAC-4P-20 0-542/ FS SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.9700 / $28.0700 | Buy Now |
DISTI #
000000000005384167
|
Sager | Sensor Cables / Actuator Cables SAC-4P-20 0-542/ FS SCO BK Min Qty: 1 | 0 |
|
$30.4700 / $35.5500 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 20 m RoHS: Compliant | 18 Factory Stock |
|
$24.8000 / $31.2700 | Buy Now |