Part Details for 1417921 by Phoenix Contact
Overview of 1417921 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417921-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1100 | Buy Now |
DISTI #
651-1417921
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-MS/ 3 0-542/ FSSH SCO BK RoHS: Compliant | 0 |
|
$44.2000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 23 Factory Stock |
|
$44.6800 / $56.7600 | Buy Now |
DISTI #
1417921
|
TTI | Sensor Cables / Actuator Cables SAC-8P-MS/ 3 0-542/ FSSH SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.8500 / $46.0400 | Buy Now |
DISTI #
000000000005384152
|
Sager | Sensor Cables / Actuator Cables SAC-8P-MS/ 3 0-542/ FSSH SCO BK Min Qty: 1 | 0 |
|
$54.2600 / $60.7800 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 8-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 23 Factory Stock |
|
$44.6800 / $56.7600 | Buy Now |
Part Details for 1417921
1417921 CAD Models
1417921 Part Data Attributes
|
1417921
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417921
Phoenix Contact
SAC-8P-MS/ 3 0-542/FSSH SCO BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Resistance | 0.08 Ω | |
Shielding | YES | |
Stranding | 32X1.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |