Part Details for 1417899 by Phoenix Contact
Overview of 1417899 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417899-ND
|
DigiKey | CBL 4POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$44.7899 / $55.3000 | Buy Now |
DISTI #
651-1417899
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/15 0-542/ FSSH SCO BK RoHS: Compliant | 0 |
|
$44.1300 / $55.3000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m | 0 |
|
$30.9000 / $39.1800 | Buy Now |
DISTI #
000000000005384135
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/15 0-542/ FSSH SCO BK Min Qty: 1 | 0 |
|
$56.0000 / $62.7200 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m | 0 |
|
$30.9000 / $39.1800 | Buy Now |