Part Details for 1417895 by Phoenix Contact
Overview of 1417895 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417895-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$23.6130 / $26.3900 | Buy Now |
DISTI #
651-1417895
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 3 0-542/ FSSH SCO BK RoHS: Compliant | 5 |
|
$24.1100 / $32.7000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 28 Factory Stock |
|
$24.1700 / $30.4700 | Buy Now |
DISTI #
1417895
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/ 3 0-542/ FSSH SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.9800 / $25.6000 | Buy Now |
DISTI #
000000000005384132
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 3 0-542/ FSSH SCO BK Min Qty: 1 | 0 |
|
$29.6900 / $34.6300 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 28 Factory Stock |
|
$24.1700 / $30.4700 | Buy Now |