Part Details for 1417891 by Phoenix Contact
Overview of 1417891 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17067-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$18.6325 / $23.1300 | Buy Now |
DISTI #
651-1417891
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 5 0-542/ FS SCO BK RoHS: Compliant | 12 |
|
$18.6300 / $23.1200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m |
25 In Stock |
|
$19.2900 / $24.5000 | Buy Now |
DISTI #
79929803
|
Verical | Circular Assembly Cable RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$27.1965 / $30.2096 | Buy Now |
DISTI #
1417891
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/ 5 0-542/ FS SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.0700 / $21.7100 | Buy Now |
DISTI #
000000000005384128
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 5 0-542/ FS SCO BK Min Qty: 1 | 0 |
|
$23.4200 / $27.3200 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m |
25 In Stock |
|
$19.2900 / $24.5000 | Buy Now |
|
Neutron USA | Specialized Cables SAC-4P-MS/ 5 0-542/ FS SCO BK | 50 |
|
$88.5200 | Buy Now |