Part Details for 1417768 by Phoenix Contact
Overview of 1417768 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1417768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15759-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$14.6700 | Buy Now |
DISTI #
651-1417768
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-MINM-2CON-NPT 12-U20/1/Sgnl-16AWG RoHS: Compliant | 5 |
|
$14.6600 / $14.6700 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 2-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 1.50 mm² - PVC litz wire RoHS: Compliant | 136 Factory Stock |
|
$14.3600 / $18.1100 | Buy Now |
DISTI #
000000000005576579
|
Sager | Sensor Cables / Actuator Cables SACC-E-MINM-2CON-NPT 12-U20/1/Sgnl-16AWG Min Qty: 1 | 0 |
|
$17.6400 / $20.5800 | Buy Now |
|
Master Electronics | Flush-type connector - 2-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 1.50 mm² - PVC litz wire RoHS: Compliant | 136 Factory Stock |
|
$14.3600 / $18.1100 | Buy Now |
Part Details for 1417768
1417768 CAD Models
1417768 Part Data Attributes
|
1417768
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417768
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |