Part Details for 1417764 by Phoenix Contact
Overview of 1417764 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 1417764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15755-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7110 / $18.3100 | Buy Now |
DISTI #
651-1417764
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-MINM-3CON-NPT 12-547/1/Sgnl-18AWG RoHS: Compliant | 1 |
|
$16.2500 / $22.4100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 3-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - PVC litz wire RoHS: Compliant | 55 Factory Stock |
|
$16.0800 / $20.2700 | Buy Now |
DISTI #
1417764
|
TTI | Sensor Cables / Actuator Cables SACC-E-MINM-3CON-NPT 12-547/1/Sgnl-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.5400 / $17.5700 | Buy Now |
DISTI #
000000000005576575
|
Sager | Sensor Cables / Actuator Cables SACC-E-MINM-3CON-NPT 12-547/1/Sgnl-18AWG Min Qty: 1 | 0 |
|
$19.7600 / $23.0500 | Buy Now |
|
Master Electronics | Flush-type connector - 3-position - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - PVC litz wire RoHS: Compliant | 55 Factory Stock |
|
$16.0800 / $20.2700 | Buy Now |
|
Neutron USA | Flush-type connector, Str 7/8"-16UNF M 3pos to 3 wire leads, 1m, 1/2-14 NPT Front Mt, SACC-E-MINM-3CON-NPT12-547/1,0 | 50 |
|
$71.4800 | Buy Now |
Part Details for 1417764
1417764 CAD Models
1417764 Part Data Attributes
|
1417764
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417764
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |