Part Details for 1417401 by Phoenix Contact
Overview of 1417401 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1417401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9422
|
Newark | Modular Conn, Rj45 Plg, 8P8C, Cable Rohs Compliant: Yes |Phoenix Contact 1417401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$17.1400 / $24.6400 | Buy Now |
DISTI #
1417401-ND
|
DigiKey | RJ45 CONNECTOR IP20 CAT5E 8-POS. Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
74 In Stock |
|
$23.2332 / $28.4900 | Buy Now |
DISTI #
651-1417401
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-08-RJ45-5- Q/IP20-EC RoHS: Compliant | 6 |
|
$22.7000 / $28.4800 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - IP20 - CAT5e - 8-pos. - with QUICKON fast connection technology, with packaging for end customers, for 26 ... 23 AWG 1-wire and 7-wire conductors - for a cable diameter of 4.5 mm ... 8.0 mm - marking TIA 568 B - color: black RoHS: Compliant | 0 |
|
$23.7500 / $30.1700 | Buy Now |
DISTI #
1417401
|
TTI | Modular Connectors / Ethernet Connectors VS-08-RJ45-5- Q/IP20-EC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.2500 / $24.9400 | Buy Now |
DISTI #
000000000005652059
|
Sager | Modular Connectors / Ethernet Connectors VS-08-RJ45-5- Q/IP20-EC Min Qty: 1 | 0 |
|
$29.3700 / $34.2700 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 1700 |
|
RFQ | |
|
Master Electronics | RJ45 connector - IP20 - CAT5e - 8-pos. - with QUICKON fast connection technology, with packaging for end customers, for 26 ... 23 AWG 1-wire and 7-wire conductors - for a cable diameter of 4.5 mm ... 8.0 mm - marking TIA 568 B - color: black RoHS: Compliant | 0 |
|
$23.7500 / $30.1700 | Buy Now |
|
Neutron USA | RJ45 Connector, M 8p8c, Ethernet Shielded Cat5e, IDC | 50 |
|
$106.6400 | Buy Now |
Part Details for 1417401
1417401 CAD Models
1417401 Part Data Attributes
|
1417401
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417401
Phoenix Contact
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |