Part Details for 1417129 by Phoenix Contact
Overview of 1417129 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 1417129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1417129-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$65.3915 / $80.7300 | Buy Now |
DISTI #
651-1417129
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5,0-U50/MINFS Power - 14AWG RoHS: Compliant | 0 |
|
$65.3900 / $80.6300 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black - free cable end - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 5 m RoHS: Compliant | 0 |
|
$66.3100 / $85.5100 | Buy Now |
DISTI #
000000000005576520
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5,0-U50/MINFS Power - 14AWG Min Qty: 1 | 0 |
|
$81.7500 / $91.5600 | Buy Now |
|
Master Electronics | Power cable - 4-position - PVC - black - free cable end - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 5 m RoHS: Compliant | 0 |
|
$66.3100 / $85.5100 | Buy Now |
Part Details for 1417129
1417129 CAD Models
1417129 Part Data Attributes
|
1417129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1417129
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |