Part Details for 14171 by Desco Industries Inc
Overview of 14171 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77314-171LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 14171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5429
|
Newark | Static Dissipative Bag/Blu/0.375"x0.375", Bag Type:Static Dissipative, Width - Imperial:0.375", Length - Imperial:0.375", Length - Metric:9.53Mm, Film Thickness:76µm, Seal Type:-, Product Range:Statfree Vpci Series Rohs Compliant: Na |Desco 14171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$29.9300 | Buy Now |
DISTI #
809-14171
|
Mouser Electronics | Anti-Static Control Products VpCI-125 HP ESD BLUE, 8IN x 10IN, X .003 MIL 100 EA/PACK RoHS: Compliant | 0 |
|
$31.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7600 / $44.7800 | Buy Now |
DISTI #
10065730
|
Techni-Tool, Inc. | Desco 14171 Dissipative Bags, ESD, Blue, 8" x 10", Open Top, 100/Pkg, Statfree VpCI-125 HP Series | 3 |
|
$31.8000 | Buy Now |
DISTI #
10065730
|
TestEquity LLC | Desco 14171 Dissipative Bags, ESD, Blue, 8" x 10", Open Top, 100/Pkg, Statfree VpCI-125 HP Series | 3 |
|
$31.8000 | Buy Now |