Part Details for 1416943 by Phoenix Contact
Overview of 1416943 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416943-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6200 | Buy Now |
DISTI #
651-1416943
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/5-U30/ MINFR/DeviceNet-Thn RoHS: Compliant | 0 |
|
$80.1900 / $82.6800 | Order Now |
|
Onlinecomponents.com | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 5 m RoHS: Compliant | 0 |
|
$55.6400 / $71.8000 | Buy Now |
DISTI #
000000000005576466
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/5-U30/ MINFR/DeviceNet-Thn Min Qty: 1 | 0 |
|
$69.9500 / $78.3400 | Buy Now |
|
Master Electronics | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 5 m RoHS: Compliant | 0 |
|
$55.6400 / $71.8000 | Buy Now |
Part Details for 1416943
1416943 CAD Models
1416943 Part Data Attributes
|
1416943
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416943
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.02 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |