Part Details for 1416890 by Phoenix Contact
Overview of 1416890 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1416890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416890-ND
|
DigiKey | CBL 5POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.4100 | Buy Now |
DISTI #
651-1416890
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/15-U40/ MINFR/DeviceNet-Thc RoHS: Compliant | 0 |
|
$148.5800 / $154.4100 | Order Now |
|
Onlinecomponents.com | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 15 m RoHS: Compliant | 0 |
|
$126.8300 / $163.5500 | Buy Now |
DISTI #
000000000005576444
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/15-U40/ MINFR/DeviceNet-Thc Min Qty: 1 | 0 |
|
$156.3800 / $175.1400 | Buy Now |
|
Master Electronics | Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket angled 7/8"-16UNF - A - standard - cable length: 15 m RoHS: Compliant | 0 |
|
$126.8300 / $163.5500 | Buy Now |
Part Details for 1416890
1416890 CAD Models
1416890 Part Data Attributes
|
1416890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416890
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 7/8-16 UNF PLUG | |
Connector Side2 | 7/8-16UNF SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 11.43 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 15,18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |