Part Details for 1416845 by Phoenix Contact
Overview of 1416845 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1416845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15726-ND
|
DigiKey | CBL CIRC 6POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$64.0000 | Buy Now |
DISTI #
651-1416845
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-6P-5,0-U20/MINFS Signal - 16AWG RoHS: Compliant | 0 |
|
$64.0000 | Order Now |
|
Onlinecomponents.com | Power cable - 6-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 5 m RoHS: Compliant | 0 |
|
$63.7300 / $82.1800 | Buy Now |
DISTI #
000000000005576414
|
Sager | Sensor Cables / Actuator Cables SAC-6P-5,0-U20/MINFS Signal - 16AWG Min Qty: 1 | 0 |
|
$80.0000 / $89.6000 | Buy Now |
|
Master Electronics | Power cable - 6-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 5 m RoHS: Compliant | 0 |
|
$63.7300 / $82.1800 | Buy Now |
Part Details for 1416845
1416845 CAD Models
1416845 Part Data Attributes
|
1416845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416845
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |