Part Details for 1416769 by Phoenix Contact
Overview of 1416769 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15697-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
16 In Stock |
|
$58.6820 / $59.7500 | Buy Now |
DISTI #
651-1416769
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MINMS/10-U20 Signal - 16AWG RoHS: Compliant | 0 |
|
$61.5200 / $77.8000 | Order Now |
|
Onlinecomponents.com | Power cable - 2-position - PVC - yellow - Plug straight 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 10 m RoHS: Compliant | 2 Factory Stock |
|
$58.6800 / $75.7200 | Buy Now |
DISTI #
000000000005576346
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MINMS/10-U20 Signal - 16AWG Min Qty: 1 | 0 |
|
$73.7700 / $82.6200 | Buy Now |
|
Master Electronics | Power cable - 2-position - PVC - yellow - Plug straight 7/8"-16UNF - A - standard - on free cable end - A - standard - cable length: 10 m RoHS: Compliant | 2 Factory Stock |
|
$58.6800 / $75.7200 | Buy Now |
Part Details for 1416769
1416769 CAD Models
1416769 Part Data Attributes
|
1416769
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416769
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |